- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0829227
0829227
Phoenix Contact
UniCard materials for thermal transfer printer - for labeling Weidm 1/4 ller - Conta Clip - and Klemsan terminal blocks - 72-s ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2026
Certificate of Compliance Guarantee
Description
+
UniCard materials for thermal transfer printer - for labeling Weidm 1/4 ller - Conta Clip - and Klemsan terminal blocks - 72-section - can be labeled with THERMOMARK CARD and BLUEMARK LED - color: orange
Search Keywords: 0829227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0829227
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Unicard Sheet
-
Dimension:N/A
-
Operating Temperature:-40 to 120 °C
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
4 Weeks
can ship
6/30/26