- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0828985
Phoenix Contact
0828985
Marker carriers - black - unlabeled - mounting type: screw - rivet - diameter: 22 mm - lettering field size: 27 x 12.5 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Marker carriers - black - unlabeled - mounting type: screw - rivet - diameter: 22 mm - lettering field size: 27 x 12.5 mm
Search Keywords: 0828985
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0828985
-
Alias/AKA:CARRIER-EMLP-22-(27X12-5)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 0828985 RoHS compliant?
Yes, 0828985 is RoHS compliant.
What is the lead time for 0828985?
The standard lead time for 0828985 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
10/19/26