- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 0828786
0828786
Phoenix Contact
Device marker - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMAR ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Device marker - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: screw - rivet - lettering field size: 50 x 30 mm - Number of individual labels: 4
Search Keywords: 0828786
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0828786
-
Alias/AKA:US-EMSP-(50X30)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920490000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
13
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$6.721
10
$5.800
13 +
$6.110
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments