- casa ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 0828779
0828779
Phoenix Contact
Snap-in markers - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOM ...
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
Snap-in markers - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snapped into marker carrier - lettering field size: 27 x 27 mm - Number of individual labels: 15
Search Keywords: 0828779
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Phoenix Contact
-
Número do item:0828779
-
Alias/AKA:US-EMP-(27X27)
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:3920490000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack::
10 -
Color:White
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
5
5 Weeks
Pode enviar
7/7/26
PRICE (USD)
QTD
Unit Price
5
$5.22
10 +
$4.96
Click for Quote
Conecte-se
para desbloquear preços especiais