- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0828770
0828770
Phoenix Contact
The 0828770 is an unlabeled, white cable marker card designed for thread-on mounting on cables from 1.5 to 14 mm in diameter.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 0828770 is an unlabeled, white cable marker card designed for thread-on mounting on cables from 1.5 to 14 mm in diameter.
Search Keywords: 0828770
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0828770
-
Alias/AKA:US-WMT-(30X4)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920490000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Material:Polyvinyl Chloride
-
Marker Color:White
-
Marker Type:Pre-Marked Card
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks
can ship
5/22/26
Tariffs may apply for U.S. shipments