- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0828767
Phoenix Contact
0828767
Cable marker - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0828767
-
Alias/AKA:US-WMT-(15X4)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920490000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Material:Polyvinyl Chloride
-
Marker Color:White
-
Maximum Cable Diameter:50 mm
-
Marker Type:Printable