- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0828766
0828766
Phoenix Contact
Cable marker - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable marker - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: thread on - cable diameter range: 0.6 ... 10 mm - lettering field size: 12 x 4 mm - Number of individual labels: 98
Search Keywords: 0828766
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0828766
-
Alias/AKA:US-WMT-(12X4)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920490000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Material:Polyvinyl Chloride
-
Marker Color:White
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/28/26
Tariffs may apply for U.S. shipments