- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0828693
0828693
Phoenix Contact
Double marker adapter - 300 mm long - can be snapped into Zack marker strip groove - designed to accommodate ZB ... or UC€‘TM ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double marker adapter - 300 mm long - can be snapped into Zack marker strip groove - designed to accommodate ZB ... or UC€‘TM ...
Search Keywords: 0828693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0828693
-
Alias/AKA:CARRIER-TMD-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Material:Polyamide
-
Marker Color:Gray
-
Maximum Cable Diameter:N/A
-
Marker Type:Carrier
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$17.25
10
$16.39
25 +
$15.57
Click for Quote
Log in
to unlock special pricing