Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0828570

Conductor marking collar - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conductor marking collar - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: slide-on - for terminal block width: 5.2 mm - cable diameter range: 1.5 ... 3.2 mm - lettering field size: 12 x 4 mm - Number of individual labels: 55
Search Keywords: 0828570
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    0828570
  • Alias/AKA:
    UCT-WMS-3-2-(12X4)
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    8
  • Material:
    Polycarbonate
  • Marker Color:
    White
  • Marker Type:
    Printable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0828570 RoHS compliant?
Yes, 0828570 is RoHS compliant.
What is the lead time for 0828570?
The standard lead time for 0828570 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 140
Ships today, if you order in
Manufacturer Stock:
929 can ship
Minimum Order Quantity:
8
Order Increment:
8
4 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
8
$4.59
40 +
$4.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!