- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 0828169
0828169
Phoenix Contact
Label for ME ... F-UT ... TBUS ... housing - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - T ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Label for ME ... F-UT ... TBUS ... housing - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 44 x 49 mm
Search Keywords: 0828169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0828169
-
Alias/AKA:EML-(44X49)R-ME
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:White7572
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/15/26