- Home ›
- All Products›
- 0828062
0828062
Phoenix Contact
Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 14 ... 22 mm - lettering ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 14 ... 22 mm - lettering field size: 18 x 4 mm
Search Keywords: 0828062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0828062
-
Alias/AKA:PATG-6/18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
200
$0.764
400
$0.729
1,000
$0.718
2,600
$0.642
5,000
$0.632
7,600
$0.623
10,000
$0.613
15,000 +
$0.604
Click for Quote
Log in
to unlock special pricing