- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0828004
0828004
Phoenix Contact
The 0828004 is an unlabeled, clip-on conductor marker designed for labeling cables with diameters ranging from 1.2 mm to 1.9 m ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 0828004 is an unlabeled, clip-on conductor marker designed for labeling cables with diameters ranging from 1.2 mm to 1.9 mm.
Search Keywords: 0828004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0828004
-
Alias/AKA:UC-WMC-1-9-(15X4)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Material:Polyamide
-
Marker Color:White
-
Maximum Cable Diameter:1.9 mm
-
Marker Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/22/26