- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0827462
0827462
Phoenix Contact
Zack marker strip - Strip - white - labeled - printed horizontally: L1 - L2 - L3 - N - PE - mounting type: snap into tall mark ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Zack marker strip - Strip - white - labeled - printed horizontally: L1 - L2 - L3 - N - PE - mounting type: snap into tall marker groove - for terminal block width: 16.3 mm - lettering field size: 10.5 x 16.25 mm - Number of individual labels: 5
Search Keywords: 0827462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0827462
-
Alias/AKA:ZB-16-LGS:L1-N-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Zack Marker Strip
-
Dimension:16.3 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
5/29/26