- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0827454
0827454
Phoenix Contact
Marker carriers - black - unlabeled - mounting type: screw - rivet - lettering field size: 60 x 30 mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Marker carriers - black - unlabeled - mounting type: screw - rivet - lettering field size: 60 x 30 mm
Search Keywords: 0827454
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0827454
-
Alias/AKA:CARRIER-EMP-(60X30)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Material:Polyamide
-
Marker Color:Black
-
Maximum Cable Diameter:N/A
-
Marker Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
30
4 Weeks
can ship
7/1/26