- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0827447
0827447
Phoenix Contact
Marker carriers - black - unlabeled - mounting type: screw - rivet - diameter: 22 mm - lettering field size: 27 x 15 mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Marker carriers - black - unlabeled - mounting type: screw - rivet - diameter: 22 mm - lettering field size: 27 x 15 mm
Search Keywords: 0827447
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0827447
-
Alias/AKA:CARRIER-EMP-22-(27X15)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Material:Polyamide
-
Marker Color:Black
-
Maximum Cable Diameter:N/A
-
Marker Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Manufacturer Stock:
11
can ship
Minimum Order Quantity:
10
5 Weeks
can ship
6/12/26
Tariffs may apply for U.S. shipments