- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0827445
0827445
Phoenix Contact
Marker carriers - black - unlabeled - mounting type: screw - rivet - diameter: 22 mm - lettering field size: 27 x 8 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marker carriers - black - unlabeled - mounting type: screw - rivet - diameter: 22 mm - lettering field size: 27 x 8 mm
Search Keywords: 0827445
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0827445
-
Alias/AKA:CARRIER-EMP-22-(27X8)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Material:Polyamide
-
Marker Color:Black
-
Maximum Cable Diameter:N/A
-
Marker Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/17/26