- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 0827081
0827081
Phoenix Contact
Conductor marker carrier - transparent - unlabeled - mounting type: clip on - cable diameter range: 2 ... 3.5 mm - lettering f ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conductor marker carrier - transparent - unlabeled - mounting type: clip on - cable diameter range: 2 ... 3.5 mm - lettering field size: 4 x 12 mm
Search Keywords: 0827081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0827081
-
Alias/AKA:PATO-1/12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Marker Carrier
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
50
$0.4246
500
$0.3603
1,000
$0.3549
3,000
$0.3258
5,000
$0.3171
8,000
$0.3123
15,000
$0.3076
25,000 +
$0.3030
Click for Quote
Log in
to unlock special pricing