- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 0827077
0827077
Phoenix Contact
Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 1.5 ... 2.5 mm - letterin ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 1.5 ... 2.5 mm - lettering field size: 12 x 4 mm
Search Keywords: 0827077
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0827077
-
Alias/AKA:PATG-1/12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1,000
$0.2109
3,000
$0.2077
5,000
$0.1907
8,000
$0.1856
10,000
$0.1828
25,000
$0.1801
50,000
$0.1774
100,000 +
$0.1747
Click for Quote
Log in
to unlock special pricing