- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0826611:T
0826611:T
Phoenix Contact
Marking collar - labeled with the capital letter: Letters - yellow - width: 4.3 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marking collar - labeled with the capital letter: Letters - yellow - width: 4.3 mm
Search Keywords: 0826611T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0826611:T
-
Alias/AKA:SD-WMTBS-(CH)-YE:T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Material:N/A
-
Marker Color:Yellow
-
Maximum Cable Diameter:N/A
-
Marker Type:Marker Collar
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
100
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
400
$0.074
2,000 +
$0.070
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments