- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0825503
0825503
Phoenix Contact
Snap-in markers - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Snap-in markers - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snapped into marker carrier - lettering field size: 20 x 9 mm - Number of individual labels: 20
Search Keywords: 0825503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0825503
-
Alias/AKA:UC-EM-(20X9)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Label
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
12
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$7.524
10
$6.500
12 +
$6.840
Click for Quote
Log in
to unlock special pricing