- Home ›
- All Products›
- 0825124
0825124
Phoenix Contact
Marker card - Card - can be ordered: By card - white - labeled according to customer specifications - mounting type: adhesive ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marker card - Card - can be ordered: By card - white - labeled according to customer specifications - mounting type: adhesive - for terminal block width: 5 mm - lettering field size: continuous x 3.8 mm
Search Keywords: 0825124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0825124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
6/1/26