Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0825025

Zack Marker strip - flat - can be ordered: Strip - white - labeled according to customer specifications - mounting type: snap ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Zack Marker strip - flat - can be ordered: Strip - white - labeled according to customer specifications - mounting type: snap into flat marker groove - for terminal block width: 5 mm - lettering field size: 5.15 x 5.15 mm - Number of individual labels: 10
Search Keywords: 0825025
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 0825025
Alias/AKA: ZBF-5-CUS
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0825025 RoHS compliant?
Yes, 0825025 is RoHS compliant.
What is the lead time for 0825025?
The standard lead time for 0825025 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 12/3/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$6.81
50 +
$6.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!