Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0824962

Zack marker strip - can be ordered: Strip - white - labeled according to customer specifications - mounting type: snap into ta ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Zack marker strip - can be ordered: Strip - white - labeled according to customer specifications - mounting type: snap into tall marker groove - for terminal block width: 5.2 mm - lettering field size: 5.15 x 10.5 mm - Number of individual labels: 10
Search Keywords: 0824962
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 0824962
Alias/AKA: ZB-5-CUS
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0824962 RoHS compliant?
Yes, 0824962 is RoHS compliant.
What is the lead time for 0824962?
The standard lead time for 0824962 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 12/3/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$10.38
50 +
$9.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!