Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0824630

Marker for terminal blocks - can be ordered: by sheet - white - labeled according to customer specifications - mounting type: ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to customer specifications - mounting type: snap into flat marker groove - for terminal block width: 4.2 mm - lettering field size: 3.6 x 5.1 mm - Number of individual labels: 120
Search Keywords: 0824630
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 0824630
Alias/AKA: UC-TMF-4-CUS
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0824630 RoHS compliant?
Yes, 0824630 is RoHS compliant.
What is the lead time for 0824630?
The standard lead time for 0824630 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 11/25/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$32.23
10 +
$30.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!