- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0823740
0823740
Phoenix Contact
Conductor marker carrier - transparent - unlabeled - mounting type: clip on - cable diameter range: 2 ... 3.5 mm - lettering f ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conductor marker carrier - transparent - unlabeled - mounting type: clip on - cable diameter range: 2 ... 3.5 mm - lettering field size: 4 x 18 mm
Search Keywords: 0823740
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0823740
-
Alias/AKA:PATO-1/18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Marking Carrier
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
500
$0.3779
1,000
$0.3722
2,500
$0.3416
5,000
$0.3325
7,500
$0.3275
10,000
$0.3226
15,000
$0.3178
25,000 +
$0.3130
Click for Quote
Log in
to unlock special pricing