- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0822495
0822495
Phoenix Contact
Conductor marker carrier - transparent - unlabeled - mounting type: clip on - cable diameter range: 2 ... 3.5 mm - lettering f ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conductor marker carrier - transparent - unlabeled - mounting type: clip on - cable diameter range: 2 ... 3.5 mm - lettering field size: 4 x 30 mm
Search Keywords: 0822495
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0822495
-
Alias/AKA:PATO-1/30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Marking Carrier
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$0.5696
500
$0.4833
1,000
$0.4761
2,500
$0.4311
5,000
$0.4246
7,500
$0.4182
10,000
$0.4120
15,000 +
$0.4058
Click for Quote
Log in
to unlock special pricing