- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0822466
0822466
Phoenix Contact
Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 4 ... 7 mm - lettering fi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 4 ... 7 mm - lettering field size: 30 x 4 mm
Search Keywords: 0822466
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0822466
-
Alias/AKA:PATG-3/30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
200
$0.3625
600
$0.3076
2,600
$0.2781
5,000
$0.2707
7,600
$0.2666
15,000
$0.2626
25,000
$0.2587
50,000 +
$0.2548
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments