- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0822453
0822453
Phoenix Contact
Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 2 ... 4 mm - lettering fi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 2 ... 4 mm - lettering field size: 30 x 4 mm
Search Keywords: 0822453
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0822453
-
Alias/AKA:PATG-2/30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Material:Polyvinyl Chloride
-
Marker Color:Transparent
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
3 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
500
$0.2231
1,000
$0.2197
2,500
$0.2164
5,000
$0.1986
7,500
$0.1933
25,000
$0.1883
50,000 +
$0.1855
Click for Quote
Log in
to unlock special pricing