- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0821247
0821247
Phoenix Contact
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID - BLUEMARK ID COLOR - BLUEMARK CLED ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID - BLUEMARK ID COLOR - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 6 mm - lettering field size: 5.55 x 9.7 mm - Number of individual labels: 80
Search Keywords: 0821247
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0821247
-
Alias/AKA:UC1-TM-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Unicard Sheet
-
Dimension:N/A
-
Operating Temperature:-40 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
Manufacturer Stock:
805
can ship
Minimum Order Quantity:
3
4 Weeks
can ship
6/30/26