- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 0820536
0820536
Phoenix Contact
Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 4 ... 7 mm - lettering fi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 4 ... 7 mm - lettering field size: 18 x 4 mm
Search Keywords: 0820536
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0820536
-
Alias/AKA:PATG-3/18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
500
$0.2766
1,000
$0.2724
2,500
$0.2683
5,000
$0.2430
7,500
$0.2393
25,000
$0.2335
50,000 +
$0.2300
Click for Quote
Log in
to unlock special pricing