- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0820507
0820507
Phoenix Contact
Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 0.6 ... 1.2 mm - letterin ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 0.6 ... 1.2 mm - lettering field size: 18 x 4 mm
Search Keywords: 0820507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0820507
-
Alias/AKA:PATG-0/18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Polyvinyl Chloride
-
Marker Color:Transparent
-
Maximum Cable Diameter:1.2 mm
-
Marker Type:Carrier
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1,000
$0.2197
3,000
$0.2164
5,000
$0.1986
8,000
$0.1933
10,000
$0.1904
25,000
$0.1876
50,000 +
$0.1848
Click for Quote
Log in
to unlock special pricing