- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0818153
Phoenix Contact
0818153
Connector Accessories Terminal Block Marker Straight Polyamide White
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Accessories Terminal Block Marker Straight Polyamide White
Search Keywords: 0818153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0818153
-
Alias/AKA:UC-TMF-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Terminal Block Marker
-
Dimension:5 mm
-
Operating Temperature:-40 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 0818153 RoHS compliant?
Yes, 0818153 is RoHS compliant.
What is the lead time for 0818153?
The standard lead time for 0818153 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
On Order:
200
can ship 10/12/26
6 Weeks
can ship
10/22/26