Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0818085

Terminal Block Marker - White - Blank - Printable - For 6.2mm W TB - 80/Sht

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal Block Marker - White - Blank - Printable - For 6.2mm W TB - 80/Sht
Search Keywords: 0818085
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 0818085
Alias/AKA: UC-TM-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Terminal Block Marker
Operating Temperature: -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0818085 RoHS compliant?
Yes, 0818085 is RoHS compliant.
What is the lead time for 0818085?
The standard lead time for 0818085 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 903
Ships today, if you order in
Manufacturer Stock:
2,110 can ship
Minimum Order Quantity:
2
38 Weeks can ship 8/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$7.83
10 +
$7.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!