- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0818072
Phoenix Contact
0818072
Connector Accessories Terminal Block Marker Straight Polyamide White
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 0818072 |
| Alias/AKA: | UC-TM-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Terminal Block Marker |
| Dimension: | 8 mm |
| Operating Temperature: | -40 to 120 °C |