Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0818069

Marker Card Term Blk 10.2 mm 48 labels per card white UNICARD Series | Phoenix Contact 0818069

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Marker Card Term Blk 10.2 mm 48 labels per card white UNICARD Series | Phoenix Contact 0818069
Search Keywords: 0818069
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 0818069
Alias/AKA: UC-TM-10
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Terminal Block Marker
Operating Temperature: -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0818069 RoHS compliant?
Yes, 0818069 is RoHS compliant.
What is the lead time for 0818069?
The standard lead time for 0818069 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 109
Can Ship immediately
Manufacturer Stock:
7,190 can ship
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.47
10 +
$7.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!