- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0817536
Phoenix Contact
0817536
Marker; Cable; Wrap around; Transparent Tail; up to 14 mm Dia. Wire Size | Phoenix Contact 0817536
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Marker; Cable; Wrap around; Transparent Tail; up to 14 mm Dia. Wire Size | Phoenix Contact 0817536
Search Keywords: 0817536
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0817536
-
Alias/AKA:WML-14-(25X19)R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Polyvinyl Chloride
-
Marker Color:White
-
Maximum Cable Diameter:N/A
-
Marker Type:Printable
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 0817536 RoHS compliant?
Yes, 0817536 is RoHS compliant.
What is the lead time for 0817536?
The standard lead time for 0817536 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Manufacturer Stock:
227
can ship
4 Weeks
can ship
9/30/26
CUSTOMERS
ALSO BOUGHT