Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0817293

Insert label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK RO ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Insert label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: insert - cable diameter range: 16 ... 35 mm - lettering field size: 40 x 17 mm - Number of individual labels: 2300
Search Keywords: 0817293
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    0817293
  • Alias/AKA:
    EMT-(40X17)R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3920690000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Insert Strip
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0817293 RoHS compliant?
Yes, 0817293 is RoHS compliant.
What is the lead time for 0817293?
The standard lead time for 0817293 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 10/23/26
Backorder
Price (USD)
Qty
Unit Price
1
$350.21
5 +
$332.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!