Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0817222

Cable marker - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK RO ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable marker - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: insert - cable diameter range: 2 ... 3.5 mm - lettering field size: 15 x 5 mm - Number of individual labels: 4000
Search Keywords: 0817222
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    0817222
  • Alias/AKA:
    WMT-3-5-(15X5)R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3920690000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Material:
    Polyester
  • Marker Color:
    White
  • Maximum Cable Diameter:
    3.5 mm
  • Marker Type:
    Printable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0817222 RoHS compliant?
Yes, 0817222 is RoHS compliant.
What is the lead time for 0817222?
The standard lead time for 0817222 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
5 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$440.03
5 +
$435.74
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!