- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 0816786
Phoenix Contact
0816786
Labels; Adhesive; White; Unlabeled; 20 mm x 8 mm; 2500; Roll | Phoenix Contact 0816786
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Labels; Adhesive; White; Unlabeled; 20 mm x 8 mm; 2500; Roll | Phoenix Contact 0816786
Search Keywords: 0816786
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0816786
-
Alias/AKA:EML-(20X8)R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:White
Product Guides
+
Frequently Asked Questions
Is 0816786 RoHS compliant?
Yes, 0816786 is RoHS compliant.
What is the lead time for 0816786?
The standard lead time for 0816786 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
5 Weeks
can ship
10/14/26
CUSTOMERS
ALSO BOUGHT