- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0816634
0816634
Phoenix Contact
Marking foil for zack marker strip - Roll - transparent - unlabeled - can be labeled with: THERMOMARK ROLL 2.0 - THERMOMARK RO ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marking foil for zack marker strip - Roll - transparent - unlabeled - can be labeled with: THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMARK ROLL X1 - THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - mounting type: adhesive - for terminal block width: 30000 mm - lettering field size: 40000 x 9.5 mm - Number of individual labels: 4000
Search Keywords: 0816634
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0816634
-
Alias/AKA:TML-(EX9-5)R-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Marking Foil
-
Dimension:9.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/12/26
Tariffs may apply for U.S. shipments