- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0816621
0816621
Phoenix Contact
Marking foil for zack marker strip - Roll - transparent - unlabeled - can be labeled with: THERMOMARK ROLL 2.0 - THERMOMARK RO ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marking foil for zack marker strip - Roll - transparent - unlabeled - can be labeled with: THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMARK ROLL X1 - THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - mounting type: adhesive - for terminal block width: 101 mm - lettering field size: 101 mm x 4.2 mm - Number of individual labels: 2500
Search Keywords: 0816621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0816621
-
Alias/AKA:TML-(101X4-2)R-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Marking Foil
-
Dimension:101 x 4.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/13/26