- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0816281
0816281
Phoenix Contact
Marker; Cable; Slide-On; White; 15 mm x 4 mm Field | Phoenix Contact 0816281
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marker; Cable; Slide-On; White; 15 mm x 4 mm Field | Phoenix Contact 0816281
Search Keywords: 0816281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0816281
-
Alias/AKA:WMT-2-4-(15X4)R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920690000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Polyester
-
Marker Color:White
-
Maximum Cable Diameter:2.4 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
5 Weeks
can ship
7/7/26