- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 0815680
0815680
Phoenix Contact
Fabric label - Size according to customer specifications - maximum width: 100 mm - maximum height: 500 mm - Roll - white - unl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fabric label - Size according to customer specifications - maximum width: 100 mm - maximum height: 500 mm - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 20 mm x 8 mm - Number of individual labels: 2500
Search Keywords: 0815680
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0815680
-
Alias/AKA:EMLC-(20X8)R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/15/26