- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 0815292
0815292
Phoenix Contact
Engraving material - Sheet - white - unlabeled - can be labeled with: PLOTMARK - ENGRAVING UNIT - CMS-P1-PLOTTER - P1 ENGRAVIN ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Engraving material - Sheet - white - unlabeled - can be labeled with: PLOTMARK - ENGRAVING UNIT - CMS-P1-PLOTTER - P1 ENGRAVING UNIT - mounting type: adhesive - lettering field size: 60 x 30 mm - Number of individual labels: 9
Search Keywords: 0815292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0815292
-
Alias/AKA:GPE-60X30-WH/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920300000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
4 Weeks
can ship
7/6/26