- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0814788
Phoenix Contact
0814788
Terminal Strip Marker Carrier KLM Series | Phoenix Contact 0814788
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 0814788 |
| Alias/AKA: | KLM-3-L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Marker Carrier |
| Dimension: | 22 x 10 mm |
| Operating Temperature: | -40 to 100 °C |