- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0812007
0812007
Phoenix Contact
Cable marker - Stainless steel label - silver - unlabeled - can be labeled with: P1 ENGRAVING UNIT - ENGRAVING UNIT - mounting ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable marker - Stainless steel label - silver - unlabeled - can be labeled with: P1 ENGRAVING UNIT - ENGRAVING UNIT - mounting type: Assembly with cable binders - cable diameter range: 1 ... 63 mm - lettering field size: 23 x 9 mm
Search Keywords: 0812007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0812007
-
Alias/AKA:KMV-44X9-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Material:Steel
-
Marker Color:Silver
-
Maximum Cable Diameter:N/A
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$2.07
50
$1.97
100 +
$1.87
Click for Quote
Log in
to unlock special pricing