0810012
Phoenix Contact
Ground modular terminal block - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cros ...
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Ground modular terminal block - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 8 mm - color: silver - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 0810012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0810012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Body Orientation:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Ground modular terminal block - connection method: Screw connection - number of connections: 2 - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 10.2 mm - height: 46.9 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
In Stock:
544
Minimum Order:
5