- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0809858:0041
0809858:0041
Phoenix Contact
The 0809858:0041 is a 10-section Zack marker strip for terminal blocks, vertically pre-labeled with the consecutive numbers 41 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 0809858:0041 is a 10-section Zack marker strip for terminal blocks, vertically pre-labeled with the consecutive numbers 41 to 50.
Search Keywords: 08098580041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0809858:0041
-
Alias/AKA:ZB 5 08 QR:FORTL.ZAHLEN 41
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Zack Marker Strip
-
Dimension:N/A
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
5/28/26