- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0809803:0081
Phoenix Contact
0809803:0081
Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 81 ... 90 - white - width: 5 mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0809803:0081
-
Alias/AKA:ZB508LGSFORTL.ZAHLEN8190
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Zack Marker Strip
-
Dimension:N/A
-
Operating Temperature:-40 to 100 °C