Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0809421

Terminal strip markers and insert strips ESL... - adjustable height - for use with end clamps E/UK - E/NS 35 N or CLIPFIX 35 - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal strip markers and insert strips ESL... - adjustable height - for use with end clamps E/UK - E/NS 35 N or CLIPFIX 35 - lettering field of the insert strip: 44 x 7 mm
Search Keywords: 0809421
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 0809421
Alias/AKA: KLM-A-+-ESL-44X7
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Marker Color: Transparent
Operating Temperature: -40 to 85 °C
Product Depth: 7 mm
Family: 0809421
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0809421 RoHS compliant?
Yes, 0809421 is RoHS compliant.
What is the lead time for 0809421?
The standard lead time for 0809421 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 133
Ships today, if you order in
Manufacturer Stock:
1,304 can ship
Minimum Order Quantity:
10
5 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.26
50 +
$2.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!